Part Details for T400-26 by Micrometals Inc
Overview of T400-26 by Micrometals Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T400-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T400-26
|
TME | Ferrite: toroidal, L: 16.5mm, Øint: 57.15mm, Øout: 101.6mm, 131nH Min Qty: 1 | 0 |
|
$15.4800 | RFQ |