Part Details for T4016-031TM (ALTERNATE: 445390110) by OMRON Industrial Automation
Overview of T4016-031TM (ALTERNATE: 445390110) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4016-031TM (ALTERNATE: 445390110)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70033562
|
RS | Non-Locking Interlock Switch, Key/Tongue, 3NC+1NO, 4A, 230VAC, T4016 Series | Omron Automation T4016-031TM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4 |
|
$316.0700 | Buy Now |