-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4051210004-005-ND
|
DigiKey | M8 CABLE RA MALE 5M 4P PVC CABLE Min Qty: 75 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.1013 | Buy Now |
DISTI #
T4051210004-005
|
Avnet Americas | Cable Assembly Sensor 5m 4 Position M8 Plug 0.25mm² Black - Bulk (Alt: T4051210004-005) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1214 / $10.9766 | Buy Now |
DISTI #
571-T4051210004-005
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 CABLE RA MALE 5M 4P PVC CABLE RoHS: Compliant | 0 |
|
$10.6900 / $12.1000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 75 Package Multiple: 5 Container: Bag | 0Bag |
|
$9.1000 | Buy Now |
DISTI #
AMPT4051210004-005
|
Heilind Electronics | M8 CABLE RA MALE 5M 4P PVC CAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M8 CABLE RA MALE 5M 4P PVC CABLE RoHS: Compliant | 0 |
|
$10.4700 / $15.2600 | Buy Now |
DISTI #
T4051210004-005
|
Avnet Americas | Cable Assembly Sensor 5m 4 Position M8 Plug 0.25mm² Black - Bulk (Alt: T4051210004-005) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1214 / $10.9766 | Buy Now |
DISTI #
T4051210004-005
|
Avnet Americas | Cable Assembly Sensor 5m 4 Position M8 Plug 0.25mm² Black - Bulk (Alt: T4051210004-005) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1214 / $10.9766 | Buy Now |
DISTI #
AMPT4051210004-005
|
Interstate Connecting Components | M8 CABLE RA MALE 5M 4P PVC CAB | 0 |
|
Buy Now | |
|
Master Electronics | M8 CABLE RA MALE 5M 4P PVC CABLE RoHS: Compliant | 0 |
|
$10.4700 / $15.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4051210004-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4051210004-005
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 5 mm | |
Mounting Option 1 | M8 | |
Mounting Option 2 | SCREW | |
Rated Current | 3 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |