-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4051220003-002-ND
|
DigiKey | M8 CABLE RA MALE 1.0M 3P PUR CAB Min Qty: 100 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.4903 | Buy Now |
DISTI #
T4051220003-002
|
Avnet Americas | Cable Assembly Sensor 1m 3 Position M8 Plug 0.25mm² Gray - Bulk (Alt: T4051220003-002) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$5.4162 / $6.5178 | Buy Now |
DISTI #
571-T4051220003-002
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 CABLE RA MALE 1.0M 3P PUR CABLE RoHS: Compliant | 0 |
|
$6.4900 / $9.9800 | Order Now |
DISTI #
72149411
|
RS | M8 Cable RA MALE 1.0M 3P PUR Cable | TE Connectivity T4051220003-002 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$5.4000 | Buy Now |
DISTI #
AMPT4051220003-002
|
Heilind Electronics | M8 CABLE RA MALE 1.0M 3P PUR C | Americas - 0 in Stock |
|
$6.2239 / $7.0616 | Buy Now |
|
Onlinecomponents.com | M8 CABLE RA MALE 1.0M 3P PUR CABLE RoHS: Compliant | 0 |
|
$4.7900 / $8.8300 | Buy Now |
DISTI #
AMPT4051220003-002
|
Interstate Connecting Components | M8 CABLE RA MALE 1.0M 3P PUR C | 0 |
|
$6.2239 / $7.0616 | Buy Now |
|
Master Electronics | M8 CABLE RA MALE 1.0M 3P PUR CABLE RoHS: Compliant | 0 |
|
$4.7900 / $8.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4051220003-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4051220003-002
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
Mounting Option 1 | M8 | |
Mounting Option 2 | SCREW | |
Rated Current | 3 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |