-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4051220004-005-ND
|
DigiKey | M8 CABLE RA MALE 5M 4P PUR CABLE Min Qty: 75 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.2011 | Buy Now |
DISTI #
T4051220004-005
|
Avnet Americas | Cable Assembly Sensor 5m 4 Position M8 Plug 0.25mm² Gray - Bulk (Alt: T4051220004-005) RoHS: Compliant Min Qty: 75 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$11.4578 / $13.7882 | Buy Now |
DISTI #
571-T4051220004-005
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 CABLE RA MALE 5M 4P PUR CABLE RoHS: Compliant | 0 |
|
$14.7100 / $14.8800 | Order Now |
DISTI #
72150852
|
RS | M8 Cable RA MALE 5M 4P PUR Cable | TE Connectivity T4051220004-005 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 75 Package Multiple: 5 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$11.4300 | Buy Now |
DISTI #
AMPT4051220004-005
|
Heilind Electronics | M8 CABLE RA MALE 5M 4P PUR CAB | Americas - 0 in Stock |
|
$13.2090 / $14.7122 | Buy Now |
|
Onlinecomponents.com | M8 CABLE RA MALE 5M 4P PUR CABLE RoHS: Compliant | 0 |
|
$13.1500 / $19.1600 | Buy Now |
DISTI #
AMPT4051220004-005
|
Interstate Connecting Components | M8 CABLE RA MALE 5M 4P PUR CAB | 0 |
|
$13.2090 / $14.7122 | Buy Now |
|
Master Electronics | M8 CABLE RA MALE 5M 4P PUR CABLE RoHS: Compliant | 0 |
|
$13.1500 / $19.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4051220004-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4051220004-005
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
Mounting Option 1 | M8 | |
Mounting Option 2 | SCREW | |
Rated Current | 3 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |