-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 24AWG, 30V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0364
|
Newark | Sensor Cord, 4P M8 Plug-M12 Rcpt, 19.7", Connector Type A:M8 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:T405 Series Rohs Compliant: Yes |Te Connectivity T4052117004-001 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3700 / $12.2000 | Buy Now |
DISTI #
87AJ8587
|
Newark | Rpc-M8-4Ms-0.5-M12-4Fs-Pvc |Amp Te Connectivity T4052117004-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5000 / $15.8200 | Buy Now |
DISTI #
A142395-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 1.64' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
106 In Stock |
|
$10.4668 / $14.7800 | Buy Now |
DISTI #
T4052117004-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M8 Plug to M12 Receptacle 0.25mm² Black Box - Bulk (Alt: T4052117004-001) RoHS: Compliant Min Qty: 200 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$8.9916 / $10.8204 | Buy Now |
DISTI #
571-T4052117004-001
|
Mouser Electronics | Sensor Cables / Actuator Cables M8-3MS-0.5 M12-4FS-PVC RoHS: Compliant | 136 |
|
$10.1300 / $12.6900 | Buy Now |
|
Future Electronics | 4 Position 0.5 m M8 Plug to M12 Socket UnShielded PVC Type Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 5 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$10.3400 / $10.7200 | Buy Now |
DISTI #
AMPT4052117004-001
|
Heilind Electronics | RPC-M8-4MS-0.5-M12-4FS-PVC | Americas - 0 in Stock |
|
$10.8507 / $11.3732 | Buy Now |
|
Onlinecomponents.com | RPC-M8-4MS-0.5-M12-4FS-PVC RoHS: Compliant | 0 |
|
$9.0900 / $13.1400 | Buy Now |
DISTI #
T4052117004-001
|
TTI | Sensor Cables / Actuator Cables M8-3MS-0.5 M12-4FS-PVC Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$9.5100 / $10.4300 | Buy Now |
DISTI #
AMPT4052117004-001
|
Interstate Connecting Components | RPC-M8-4MS-0.5-M12-4FS-PVC | 0 |
|
$10.8507 / $11.3732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4052117004-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4052117004-001
TE Connectivity
Cable Assembly, 24AWG, 30V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.5 mm | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |