-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4052123004-001-ND
|
DigiKey | RPC-M8-4MS-0.5-M8-4FS-PUR Min Qty: 100 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.3403 | Buy Now |
DISTI #
T4052123004-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M8 Plug to M8 Receptacle 0.25mm² Gray - Bulk (Alt: T4052123004-001) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$9.4636 / $11.3884 | Buy Now |
DISTI #
571-T4052123004-001
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M8-4MS-0.5-M8-4FS-PUR RoHS: Compliant | 0 |
|
$10.6400 / $11.0300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$9.4400 | Buy Now |
DISTI #
AMPT4052123004-001
|
Heilind Electronics | RPC-M8-4MS-0.5-M8-4FS-PUR | Americas - 0 in Stock |
|
$11.4030 / $12.1516 | Buy Now |
|
Onlinecomponents.com | RPC-M8-4MS-0.5-M8-4FS-PUR RoHS: Compliant | 0 |
|
$11.0000 / $16.0400 | Buy Now |
DISTI #
AMPT4052123004-001
|
Interstate Connecting Components | RPC-M8-4MS-0.5-M8-4FS-PUR | 0 |
|
$11.4030 / $12.1516 | Buy Now |
|
Master Electronics | RPC-M8-4MS-0.5-M8-4FS-PUR RoHS: Compliant | 0 |
|
$11.0000 / $16.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy