-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4052223004-002-ND
|
DigiKey | RPC-M8-4MR-1.0-M8-4FS-PUR Min Qty: 100 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.6694 | Buy Now |
DISTI #
T4052223004-002
|
Avnet Americas | Cable Assembly Sensor 1m 4 Position M8 Plug to M8 Receptacle 0.25mm² Gray - Bulk (Alt: T4052223004-002) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5728 / $12.7232 | Buy Now |
DISTI #
571-T4052223004-002
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M8-4MR-1.0-M8-4FS-PUR RoHS: Compliant | 0 |
|
$12.2200 / $13.2900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$10.5500 | Buy Now |
DISTI #
AMPT4052223004-002
|
Heilind Electronics | RPC-M8-4MR-1.0-M8-4FS-PUR | Americas - 0 in Stock |
|
$12.7463 / $13.5758 | Buy Now |
|
Onlinecomponents.com | RPC-M8-4MR-1.0-M8-4FS-PUR RoHS: Compliant | 0 |
|
$12.2900 / $17.9200 | Buy Now |
DISTI #
AMPT4052223004-002
|
Interstate Connecting Components | RPC-M8-4MR-1.0-M8-4FS-PUR | 0 |
|
$12.7463 / $13.5758 | Buy Now |
|
Master Electronics | RPC-M8-4MR-1.0-M8-4FS-PUR RoHS: Compliant | 0 |
|
$12.2900 / $17.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4052223004-002
TE Connectivity
Buy Now
|
Compare Parts:
T4052223004-002
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |