-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4052416004-004-ND
|
DigiKey | RPC-M8-4FR-3.0-M12-4MR-PVC Min Qty: 75 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.8253 | Buy Now |
DISTI #
T4052416004-004
|
Avnet Americas | Cable Assembly Sensor 3m 4 Position M8 Receptacle to M12 Plug 0.25mm² Black Box - Bulk (Alt: T4052416004-004) RoHS: Compliant Min Qty: 75 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1746 / $13.4474 | Buy Now |
DISTI #
571-T4052416004-004
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M8-4FR-3.0-M12-4MR-PVC RoHS: Compliant | 0 |
|
$12.6300 / $15.2900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 75 Package Multiple: 5 Container: Bag | 0Bag |
|
$11.1500 | Buy Now |
DISTI #
AMPT4052416004-004
|
Heilind Electronics | RPC-M8-4FR-3.0-M12-4MR-PVC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M8-4FR-3.0-M12-4MR-PVC RoHS: Compliant | 0 |
|
$12.8200 / $18.6900 | Buy Now |
DISTI #
T4052416004-004
|
Avnet Americas | Cable Assembly Sensor 3m 4 Position M8 Receptacle to M12 Plug 0.25mm² Black Box - Bulk (Alt: T4052416004-004) RoHS: Compliant Min Qty: 75 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1746 / $13.4474 | Buy Now |
DISTI #
AMPT4052416004-004
|
Interstate Connecting Components | RPC-M8-4FR-3.0-M12-4MR-PVC | 0 |
|
Buy Now | |
|
Master Electronics | RPC-M8-4FR-3.0-M12-4MR-PVC RoHS: Compliant | 0 |
|
$12.8200 / $18.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4052416004-004
TE Connectivity
Buy Now
|
Compare Parts:
T4052416004-004
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |