-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 24AWG, 30V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8630
|
Newark | Cables M8-4Mr-5.0Sh M8-4Fs-Pur |Amp Te Connectivity T4062223004-005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$27.7600 / $29.9000 | Buy Now |
DISTI #
95AC0424
|
Newark | Sensor Cord, 4P M8 Plug-M8 Rcpt, 16.4 , Connector Type A:90° M8 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:T406 Series Rohs Compliant: Yes |Te Connectivity T4062223004-005 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0200 / $28.8000 | Buy Now |
DISTI #
A142388-ND
|
DigiKey | CBL 4POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
31 In Stock |
|
$26.6779 / $37.9100 | Buy Now |
DISTI #
T4062223004-005
|
Avnet Americas | Cable Assembly Sensor 5m 4 Position M8 Plug to M8 Receptacle 0.25mm² Gray - Bulk (Alt: T4062223004-005) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4348 / $28.2012 | Buy Now |
DISTI #
571-T4062223004-005
|
Mouser Electronics | Sensor Cables / Actuator Cables M8-4MR-5.0SH M8-4FS-PUR | 0 |
|
$26.4800 / $27.4800 | Order Now |
|
Future Electronics | 4 Position M8 Male to M12 Female Shielded Double Ended Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 5 Container: Bag | 0Bag |
|
$22.1000 / $22.8400 | Buy Now |
DISTI #
AMPT4062223004-005
|
Heilind Electronics | RPC-M8-4MR-5.0SH-M8-4FS-PUR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M8-4MR-5.0SH-M8-4FS-PUR RoHS: Compliant |
50 Partner Stock |
|
$24.1000 / $32.6400 | Buy Now |
DISTI #
65706944
|
Verical | Cable Assembly Circular Sensor/Actuator 5m 24AWG M8 Circular to M8 Circular 4 to 4 POS M-F Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$26.3100 / $28.4200 | Buy Now |
DISTI #
T4062223004-005
|
Avnet Americas | Cable Assembly Sensor 5m 4 Position M8 Plug to M8 Receptacle 0.25mm² Gray - Bulk (Alt: T4062223004-005) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4348 / $28.2012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4062223004-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4062223004-005
TE Connectivity
Cable Assembly, 24AWG, 30V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5 mm | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
Rated Current | 3 A | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |