-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC1142
|
Newark | 1.50Uf 35.0V |Kemet T409E155K035CC RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T409E155K035CC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409E155K035CC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for T409E155K035CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409E155K035CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE155K035CWSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T409E155K035CC vs TAZE155K035CWSC0745 |
T429E155K035SH42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409E155K035CC vs T429E155K035SH42527640 |
T429E155K035MC42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409E155K035CC vs T429E155K035MC42517640 |
T429E155K035AC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409E155K035CC vs T429E155K035AC4250WAFL |
T497E155K035CH63107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409E155K035CC vs T497E155K035CH63107280 |
T409E155K035DC4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2010, CHIP | KEMET Corporation | T409E155K035CC vs T409E155K035DC4251 |
TAZE155K035LWMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | T409E155K035CC vs TAZE155K035LWMD0H24 |
TAZE155K035LRMB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | T409E155K035CC vs TAZE155K035LRMB0045 |
TAZE155K035LFLT0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | T409E155K035CC vs TAZE155K035LFLT0945 |
TAZE155K035LBSDTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T409E155K035CC vs TAZE155K035LBSDTH45 |