Part Details for T4112411022-000 by TE Connectivity
Results Overview of T4112411022-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T4112411022-000 Information
T4112411022-000 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for T4112411022-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T4112411022-000
|
Avnet Americas | M12 F, 2P SILVER B_CODE RA SHIELDED PG7 - Bag (Alt: T4112411022-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 4 Days Container: Bag | 0 |
|
$6.2502 / $17.5200 | Buy Now |
DISTI #
AMPT4112411022-000
|
Heilind Electronics | M12 F, 2P SILVER B_CODE RA SH IELDED PG7 | Americas - 75 in Stock |
|
$6.4769 / $7.9434 | Buy Now |
DISTI #
AMPT4112411022-000
|
Interstate Connecting Components | M12 F, 2P SILVER B_CODE RA SH IELDED PG7 | 25 |
|
$6.4769 / $7.9434 | Buy Now |
DISTI #
000000000005574614
|
Sager | Circular Metric Connectors M12 F, 2P SIL B_CODE RA SHIELDED PG7 Min Qty: 1 | 0 |
|
$6.2200 / $7.4700 | Buy Now |
Part Details for T4112411022-000
T4112411022-000 CAD Models
T4112411022-000 Part Data Attributes
|
T4112411022-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4112411022-000
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(SIGNAL): 4A, POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.693 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 20 | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |