Part Details for T4113411022-000 by TE Connectivity
Overview of T4113411022-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4113411022-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T4113411022-000
|
Avnet Americas | M12 M, 2P SILVER B_CODE RA SHIELDED PG7 - Bag (Alt: T4113411022-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 4 Days Container: Bag | 0 |
|
$6.1736 / $6.3022 | Buy Now |
DISTI #
AMPT4113411022-000
|
Heilind Electronics | M12 M, 2P SILVER B_CODE RA SH IELDED PG7 | Americas - 75 in Stock |
|
$6.4308 / $7.8868 | Buy Now |
DISTI #
AMPT4113411022-000
|
Interstate Connecting Components | M12 M, 2P SILVER B_CODE RA SH IELDED PG7 | 25 |
|
$6.4308 / $7.8868 | Buy Now |
DISTI #
000000000005574707
|
Sager | Circular Metric Connectors M12 M, 2P SIL B_CODE RA SHIELDED PG7 Min Qty: 1 | 0 |
|
$6.1700 / $7.4000 | Buy Now |
Part Details for T4113411022-000
T4113411022-000 CAD Models
T4113411022-000 Part Data Attributes
|
T4113411022-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4113411022-000
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Additional Feature | RATED CURRENT(SIGNAL): 4A, POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.889 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 20 | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |