-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4151310002-006-ND
|
DigiKey | RPC-M12-FS-2CON-PVC-7.0 Min Qty: 40 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$13.3925 | Buy Now |
DISTI #
T4151310002-006
|
Avnet Americas | Cable Assembly Sensor 7m 2 Position M12 Receptacle 22AWG Black - Bulk (Alt: T4151310002-006) RoHS: Compliant Min Qty: 40 Package Multiple: 2 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2040 / $11.0760 | Buy Now |
DISTI #
571-T4151310002-006
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-FS-2CON-PVC-7.0 RoHS: Compliant | 0 |
|
$10.4000 / $16.5400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 2 Lead time: 19 Weeks Container: Box | 0Box |
|
$9.1800 | Buy Now |
DISTI #
AMPT4151310002-006
|
Heilind Electronics | RPC-M12-FS-2CON-PVC-7.0 | Americas - 0 in Stock |
|
$10.6119 / $12.0000 | Buy Now |
|
Onlinecomponents.com | RPC-M12-FS-2CON-PVC-7.0 RoHS: Compliant | 0 |
|
$9.0000 / $13.7300 | Buy Now |
DISTI #
AMPT4151310002-006
|
Interstate Connecting Components | RPC-M12-FS-2CON-PVC-7.0 | 0 |
|
$10.6119 / $12.0000 | Buy Now |
|
Master Electronics | RPC-M12-FS-2CON-PVC-7.0 RoHS: Compliant | 0 |
|
$9.0000 / $13.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4151310002-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4151310002-006
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 7 mm | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |