-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1615
|
Newark | Sensor Cord, 8P M12 Rcpt-Free End, 19.7", Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:T415 Series, Svhc:No Svhc (15-Jan-2019), Connector Type A:M12 Sensor Straight 8 Position Receptacle, Connector Type Rohs Compliant: Yes |Te Connectivity T4151310008-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$16.1000 / $20.6400 | Buy Now |
DISTI #
95AC0427
|
Newark | Sensor Cord, 8P M12 Rcpt-Free End, 19.7", Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:T415 Series Rohs Compliant: Yes |Te Connectivity T4151310008-001 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6800 / $19.7600 | Buy Now |
DISTI #
A142300-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 17 Weeks Container: Bag |
33 In Stock |
|
$12.8020 / $18.0700 | Buy Now |
DISTI #
T4151310008-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 8 Position M12 Receptacle Black - Bulk (Alt: T4151310008-001) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 3 Days Container: Bulk | 30 Factory Stock |
|
$10.9976 / $13.2344 | Buy Now |
DISTI #
571-T4151310008-001
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-FS-8CON PVC-0.5 RoHS: Compliant | 36 |
|
$12.8000 / $17.9800 | Buy Now |
|
Future Electronics | M12-FS-8CON-PVC-0.5 RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bag | 0Bag |
|
$11.3800 / $11.7800 | Buy Now |
|
Future Electronics | M12-FS-8CON-PVC-0.5 RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bag | 0Bag |
|
$11.3800 / $11.7800 | Buy Now |
DISTI #
AMPT4151310008-001
|
Heilind Electronics | RPC-M12-FS-8CON-PVC-0.5 | Americas - 0 in Stock |
|
$13.5000 / $17.5850 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Sensor/Actuator 0.5m 24AWG M8 Circular 8 POS F Crimp RoHS: Compliant |
35 In Stock 30 Factory Stock |
|
$12.4300 / $17.7900 | Buy Now |
DISTI #
T4151310008-001
|
TTI | Sensor Cables / Actuator Cables M12-FS-8CON PVC-0.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$11.5400 / $12.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4151310008-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4151310008-001
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.5 mm | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |