-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3159
|
Newark | Sensor Cord, 4P, M12 Rcpt-Free End, 5M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:T415 Series Rohs Compliant: Yes |Te Connectivity T4151320004-005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$17.6300 / $21.8600 | Buy Now |
DISTI #
17-T4151320004-005-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
92 In Stock |
|
$14.7525 / $20.8300 | Buy Now |
DISTI #
T4151320004-005
|
Avnet Americas | Cable Assembly Sensor 5m 4 Position M12 Receptacle 22AWG Gray - Bulk (Alt: T4151320004-005) RoHS: Compliant Min Qty: 50 Package Multiple: 2 Container: Bulk | 0 |
|
$12.6732 / $15.2508 | Buy Now |
DISTI #
27AJ3159
|
Avnet Americas | Cable Assembly Sensor 5m 4 Position M12 Receptacle 22AWG Gray - Bulk (Alt: 27AJ3159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 12 Partner Stock |
|
$18.1500 / $21.8600 | Buy Now |
DISTI #
571-T4151320004-005
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-FS-4CON-PUR-5.0 | 44 |
|
$15.7600 / $20.2000 | Buy Now |
DISTI #
71880548
|
RS | Connector, Heavy Duty, M12, RPC, FS, 4CON, PUR, 5.0 | TE Connectivity T4151320004-005 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6600 / $25.1500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 2 Container: Bag | 0Bag |
|
$12.6400 | Buy Now |
DISTI #
AMPT4151320004-005
|
Heilind Electronics | RPC-M12-FS-4CON-PUR-5.0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-FS-4CON-PUR-5.0 RoHS: Compliant |
50 In Stock |
|
$14.3900 / $21.4700 | Buy Now |
DISTI #
70326906
|
Verical | Sensor and Actuator Patch Cord Min Qty: 4 Package Multiple: 2 Date Code: 2329 | Americas - 50 |
|
$19.1758 / $27.6675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4151320004-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4151320004-005
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |