-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4152123003-007-ND
|
DigiKey | RPC-M12-3MS-10.0-M12-3FS-PUR Min Qty: 20 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.9055 | Buy Now |
DISTI #
T4152123003-007
|
Avnet Americas | Cable Assembly Sensor 10m 3 Position M12 Plug to M12 Receptacle 0.34mm² Gray - Bulk (Alt: T4152123003-007) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$26.4084 / $31.7796 | Buy Now |
DISTI #
571-T4152123003-007
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-3MS-10.0-M12-3FS-PUR RoHS: Compliant | 10 |
|
$31.4800 / $42.7200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$26.3300 | Buy Now |
DISTI #
AMPT4152123003-007
|
Heilind Electronics | RPC-M12-3MS-10.0-M12-3FS-PUR | Americas - 0 in Stock |
|
$31.9254 / $34.4308 | Buy Now |
|
Onlinecomponents.com | RPC-M12-3MS-10.0-M12-3FS-PUR RoHS: Compliant | 0 |
|
$28.1400 / $38.5900 | Buy Now |
DISTI #
AMPT4152123003-007
|
Interstate Connecting Components | RPC-M12-3MS-10.0-M12-3FS-PUR | 0 |
|
$31.9254 / $34.4308 | Buy Now |
|
Master Electronics | RPC-M12-3MS-10.0-M12-3FS-PUR RoHS: Compliant | 0 |
|
$28.1400 / $38.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4152123003-007
TE Connectivity
Buy Now
|
Compare Parts:
T4152123003-007
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |