-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4152123004-004-ND
|
DigiKey | RPC-M12-4MS-3.0-M12-4FS-PUR Min Qty: 75 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.5596 | Buy Now |
DISTI #
T4152123004-004
|
Avnet Americas | Cable Assembly Sensor 3m 4 Position M12 Plug to M12 Receptacle 0.34mm? Gray - Bulk (Alt: T4152123004-004) RoHS: Compliant Min Qty: 75 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$17.1572 / $20.6468 | Buy Now |
DISTI #
571-T4152123004-004
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-4MS-3.0-M12-4FS-PUR | 0 |
|
$19.8300 / $20.1400 | Order Now |
DISTI #
71880565
|
RS | Connector, Heavy Duty, M12, RPC, 4MS, 3.0, 4FS, PUR | TE Connectivity T4152123004-004 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$32.9700 / $33.9800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 75 Package Multiple: 5 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$17.1100 | Buy Now |
DISTI #
AMPT4152123004-004
|
Heilind Electronics | RPC-M12-4MS-3.0-M12-4FS-PUR | Americas - 0 in Stock |
|
$20.7313 / $21.7015 | Buy Now |
|
Onlinecomponents.com | RPC-M12-4MS-3.0-M12-4FS-PUR RoHS: Compliant |
100 Partner Stock |
|
$20.9500 / $35.5900 | Buy Now |
DISTI #
69841866
|
Verical | M8/M12 Cable Assemblies Min Qty: 5 Package Multiple: 5 | Americas - 100 |
|
$18.4000 / $20.8000 | Buy Now |
DISTI #
T4152123004004-0
|
TME | T4152123004-004 Min Qty: 5 | 100 |
|
$14.9467 / $18.7665 | Buy Now |
DISTI #
AMPT4152123004-004
|
Interstate Connecting Components | RPC-M12-4MS-3.0-M12-4FS-PUR | 0 |
|
$20.7313 / $21.7015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4152123004-004
TE Connectivity
Buy Now
|
Compare Parts:
T4152123004-004
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |