-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4161110003-003-ND
|
DigiKey | RPC-M12-MS-3CON-PVC-1.5SH Min Qty: 100 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$11.1989 | Buy Now |
DISTI #
T4161110003-003
|
Avnet Americas | Cable Assembly Sensor 1.5m 3 Position M12 Plug 22AWG Black Bag - Bulk (Alt: T4161110003-003) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3456 / $11.2464 | Buy Now |
DISTI #
27AJ3193
|
Avnet Americas | Cable Assembly Sensor 1.5m 3 Position M12 Plug 22AWG Black Bag - Bulk (Alt: 27AJ3193) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 87 Partner Stock |
|
$13.7000 | Buy Now |
DISTI #
571-T4161110003-003
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-MS-3CON-PVC-1.5SH RoHS: Compliant | 0 |
|
$11.6100 / $12.2200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 5 Container: Box | 0Box |
|
$9.3200 | Buy Now |
DISTI #
AMPT4161110003-003
|
Heilind Electronics | RPC-M12-MS-3CON-PVC-1.5SH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-MS-3CON-PVC-1.5SH RoHS: Compliant | Alternative Product Available |
|
$10.8700 / $15.8400 | Buy Now |
DISTI #
T4161110003-003
|
Avnet Americas | Cable Assembly Sensor 1.5m 3 Position M12 Plug 22AWG Black Bag - Bulk (Alt: T4161110003-003) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3456 / $11.2464 | Buy Now |
DISTI #
27AJ3193
|
Avnet Americas | Cable Assembly Sensor 1.5m 3 Position M12 Plug 22AWG Black Bag - Bulk (Alt: 27AJ3193) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 87 Partner Stock |
|
$13.7000 | Buy Now |
DISTI #
T4161110003-003
|
Avnet Americas | Cable Assembly Sensor 1.5m 3 Position M12 Plug 22AWG Black Bag - Bulk (Alt: T4161110003-003) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3456 / $11.2464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4161110003-003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4161110003-003
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.5 mm | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |