T4161110004-004
TE Connectivity
Description: Wire And Cable

Overview of T4161110004-004 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for T4161110004-004 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 27AJ3198
Newark Sensor Cord, 4P, M12 Plug-Free End, 3M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:T416 Series Rohs Compliant: Yes |Te Connectivity T4161110004-004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 100
  • 1 $19.2600
  • 5 $18.4800
  • 10 $17.6900
  • 25 $17.2100
  • 50 $16.8700
  • 100 $16.3000
$16.3000 / $19.2600 Buy Now
DISTI # 17-T4161110004-004-ND
DigiKey RPC-M12-MS-4CON-PVC-3.0SH Min Qty: 75 Lead time: 20 Weeks Container: Bag Temporarily Out of Stock
  • 75 $16.2185
$16.2185 Buy Now
DISTI # 27AJ3198
Avnet Americas Cable Assembly Sensor 3m 4 Position M12 Plug 22AWG Black Bag - Bulk (Alt: 27AJ3198) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk 100 Partner Stock
  • 1 $19.2600
  • 5 $18.4800
  • 10 $17.6900
  • 25 $17.2100
  • 50 $16.8700
$16.8700 / $19.2600 Buy Now
DISTI # T4161110004-004
Avnet Americas Cable Assembly Sensor 3m 4 Position M12 Plug 22AWG Black Bag - Bulk (Alt: T4161110004-004) RoHS: Compliant Min Qty: 75 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk 0
  • 75 $14.7112
  • 85 $14.2968
  • 160 $13.8824
  • 375 $13.4680
  • 750 $13.0536
  • 3,750 $12.6392
  • 7,500 $12.2248
$12.2248 / $14.7112 Buy Now
DISTI # 571-T4161110004-004
Mouser Electronics Sensor Cables / Actuator Cables RPC-M12-MS-4CON-PVC-3.0SH 0
  • 1 $18.6500
  • 10 $16.4400
  • 25 $15.6800
  • 50 $15.3400
  • 100 $15.1900
  • 250 $15.1500
  • 500 $14.9400
$14.9400 / $18.6500 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 75 Package Multiple: 5 Lead time: 19 Weeks Container: Bag 0
Bag
  • 75 $12.1900
$12.1900 Buy Now
DISTI # AMPT4161110004-004
Heilind Electronics RPC-M12-MS-4CON-PVC-3.0SH Americas - 0 in Stock
  • 75 $15.6970
  • 100 $15.0000
  • 510 $14.0896
$14.0896 / $15.6970 Buy Now
Onlinecomponents.com RPC-M12-MS-4CON-PVC-3.0SH RoHS: Compliant 46 In Stock
  • 1 $21.4000
  • 5 $18.3900
  • 10 $17.6000
  • 19 $17.1900
  • 38 $16.7100
  • 57 $16.4600
  • 75 $16.1800
$16.1800 / $21.4000 Buy Now
DISTI # AMPT4161110004-004
Interstate Connecting Components RPC-M12-MS-4CON-PVC-3.0SH 0
  • 75 $15.6970
  • 100 $15.0000
  • 510 $14.0896
$14.0896 / $15.6970 Buy Now
DISTI # C1S114415588593
Chip1Stop Connector Circular RoHS: Compliant 1
  • 75 $19.6000
$19.6000 Buy Now
Master Electronics RPC-M12-MS-4CON-PVC-3.0SH RoHS: Compliant 46 In Stock
  • 1 $21.4000
  • 5 $18.3900
  • 10 $17.6000
  • 19 $17.1900
  • 38 $16.7100
  • 57 $16.4600
  • 75 $16.1800
$16.1800 / $21.4000 Buy Now

CAD Models for T4161110004-004 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T4161110004-004 by TE Connectivity

T4161110004-004
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
18 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Insulator Material
POLYVINYLCHLORIDE
Jacket Material
POLYVINYLCHLORIDE
Length
3 mm
Mounting Option 1
M12
Mounting Option 2
SCREW
Mounting Style
STRAIGHT
Rated Current
4 A
Rated Voltage
250 V
Rated Voltage(DC)
250 V
Shielding
YES
Wire Gauge
22 AWG
Wire Size-Max
22 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. T4161110004-004
    TE Connectivity
    Wire And Cable
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T4161110004-004 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T4161110004-004 by TE Connectivity

Select Manufacturer
Which Manufacturer of T4161110004-004 would you like to use for your alert(s)?
  • Please alert me when T4161110004-004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T4161110004-004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T4161110004-004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T4161110004-004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T4161110004-004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T4161110004-004 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: