-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3199
|
Newark | Sensor Cord, 4P, M12 Plug-Free End, 5M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:T416 Series Rohs Compliant: Yes |Te Connectivity T4161110004-005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$19.1600 / $23.3500 | Buy Now |
DISTI #
17-T4161110004-005-ND
|
DigiKey | RPC-M12-MS-4CON-PVC-5.0SH Min Qty: 50 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.8022 | Buy Now |
DISTI #
T4161110004-005
|
Avnet Americas | Cable Assembly PVC 5m 22AWG 4POS M12 Circular PL Bag - Bulk (Alt: T4161110004-005) RoHS: Compliant Min Qty: 50 Package Multiple: 2 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8562 / $17.8778 | Buy Now |
DISTI #
27AJ3199
|
Avnet Americas | Cable Assembly PVC 5m 22AWG 4POS M12 Circular PL Bag - Bulk (Alt: 27AJ3199) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$20.8500 / $21.3700 | Buy Now |
DISTI #
571-T4161110004-005
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-MS-4CON-PVC-5.0SH | 0 |
|
$17.4100 / $23.5100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 2 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$14.8200 | Buy Now |
DISTI #
AMPT4161110004-005
|
Heilind Electronics | RPC-M12-MS-4CON-PVC-5.0SH | Americas - 0 in Stock |
|
$17.9552 / $19.0758 | Buy Now |
|
Onlinecomponents.com | RPC-M12-MS-4CON-PVC-5.0SH RoHS: Compliant |
48 Partner Stock |
|
$19.3500 / $36.0000 | Buy Now |
DISTI #
AMPT4161110004-005
|
Interstate Connecting Components | RPC-M12-MS-4CON-PVC-5.0SH | 0 |
|
$17.9552 / $19.0758 | Buy Now |
DISTI #
T4161110004-005
|
Avnet Abacus | Cable Assembly PVC 5m 22AWG 4POS M12 Circular PL Bag (Alt: T4161110004-005) RoHS: Compliant Min Qty: 50 Package Multiple: 2 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4161110004-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4161110004-005
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 5 mm | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |