-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4161110004-007-ND
|
DigiKey | RPC-M12-MS-4CON-PVC-10.0SH Min Qty: 25 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.7712 | Buy Now |
DISTI #
T4161110004-007
|
Avnet Americas | Cable Assembly Sensor 10m 4 Position M12 Plug 22AWG Black - Bulk (Alt: T4161110004-007) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5704 / $25.9576 | Buy Now |
DISTI #
27AJ3200
|
Avnet Americas | Cable Assembly Sensor 10m 4 Position M12 Plug 22AWG Black - Bulk (Alt: 27AJ3200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 49 Partner Stock |
|
$31.6200 / $38.0500 | Buy Now |
DISTI #
571-T4161110004-007
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-MS-4CON-PVC-10.0SH RoHS: Compliant | 0 |
|
$27.6600 / $35.1400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$21.5100 | Buy Now |
DISTI #
AMPT4161110004-007
|
Heilind Electronics | RPC-M12-MS-4CON-PVC-10.0SH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-MS-4CON-PVC-10.0SH RoHS: Compliant | Alternative Product Available |
|
$22.1700 / $32.1800 | Buy Now |
DISTI #
T4161110004-007
|
Avnet Americas | Cable Assembly Sensor 10m 4 Position M12 Plug 22AWG Black - Bulk (Alt: T4161110004-007) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5704 / $25.9576 | Buy Now |
DISTI #
27AJ3200
|
Avnet Americas | Cable Assembly Sensor 10m 4 Position M12 Plug 22AWG Black - Bulk (Alt: 27AJ3200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 49 Partner Stock |
|
$31.6200 / $38.0500 | Buy Now |
DISTI #
T4161110004-007
|
Avnet Americas | Cable Assembly Sensor 10m 4 Position M12 Plug 22AWG Black - Bulk (Alt: T4161110004-007) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5704 / $25.9576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4161110004-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4161110004-007
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 10 mm | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |