-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A142275-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Box |
58 In Stock |
|
$18.0475 / $26.6500 | Buy Now |
DISTI #
T4161110005-005
|
Avnet Americas | Cable Assembly Sensor 5m 5 Position M12 Plug 22AWG Black Bag - Bulk (Alt: T4161110005-005) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$16.4728 / $19.8232 | Buy Now |
DISTI #
95AC0431
|
Avnet Americas | Cable Assembly Sensor 5m 5 Position M12 Plug 22AWG Black Bag - Bulk (Alt: 95AC0431) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-T4161110005-005
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-MS-5CON PVC-5.0SH RoHS: Compliant | 1 |
|
$19.3100 / $26.0700 | Buy Now |
|
Future Electronics | M12-MS-5CON-PVC-5.0SH RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 2 Container: Box | 0Box |
|
$15.2000 / $15.8700 | Buy Now |
DISTI #
AMPT4161110005-005
|
Heilind Electronics | RPC-M12-MS-5CON-PVC-5.0SH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-MS-5CON-PVC-5.0SH RoHS: Compliant |
74 Partner Stock |
|
$16.4700 / $23.2500 | Buy Now |
DISTI #
T4161110005-005
|
TTI | Sensor Cables / Actuator Cables M12-MS-5CON PVC-5.0SH RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 88 In Stock |
|
$16.7200 / $17.5600 | Buy Now |
DISTI #
T4161110005-005
|
Avnet Americas | Cable Assembly Sensor 5m 5 Position M12 Plug 22AWG Black Bag - Bulk (Alt: T4161110005-005) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$16.4728 / $19.8232 | Buy Now |
DISTI #
95AC0431
|
Avnet Americas | Cable Assembly Sensor 5m 5 Position M12 Plug 22AWG Black Bag - Bulk (Alt: 95AC0431) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4161110005-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4161110005-005
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 5 mm | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Rated Voltage(DC) | 60 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |