-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A142291-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.3540 / $34.6100 | Buy Now |
DISTI #
T4161110008-005
|
Avnet Americas | Cable Assembly Sensor 5m 8 Position M12 Plug Black - Bulk (Alt: T4161110008-005) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Bulk | 36 Factory Stock |
|
$21.3934 / $25.7446 | Buy Now |
DISTI #
571-T4161110008-005
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-MS-8CON PVC-5.0SH RoHS: Compliant | 0 |
|
$24.3500 / $34.2000 | Order Now |
|
Future Electronics | M12-MS-8CON-PVC-5.0SH RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Bag | 0Bag |
|
$20.1100 / $20.9800 | Buy Now |
DISTI #
AMPT4161110008-005
|
Heilind Electronics | RPC-M12-MS-8CON-PVC-5.0SH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-MS-8CON-PVC-5.0SH RoHS: Compliant | 36 Factory Stock |
|
$21.9800 / $31.9100 | Buy Now |
DISTI #
T4161110008-005
|
Avnet Americas | Cable Assembly Sensor 5m 8 Position M12 Plug Black - Bulk (Alt: T4161110008-005) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Bulk | 36 Factory Stock |
|
$21.3934 / $25.7446 | Buy Now |
DISTI #
T4161110008-005
|
Avnet Americas | Cable Assembly Sensor 5m 8 Position M12 Plug Black - Bulk (Alt: T4161110008-005) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Bulk | 36 Factory Stock |
|
$21.3934 / $25.7446 | Buy Now |
DISTI #
AMPT4161110008-005
|
Interstate Connecting Components | RPC-M12-MS-8CON-PVC-5.0SH | 0 |
|
Buy Now | |
|
Master Electronics | RPC-M12-MS-8CON-PVC-5.0SH RoHS: Compliant | 36 Factory Stock |
|
$21.9800 / $31.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4161110008-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4161110008-005
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 5 mm | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |