-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4161120008-002-ND
|
DigiKey | RPC-M12-MS-8CON-PUR-1.0SH Min Qty: 5 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.9980 | Buy Now |
DISTI #
T4161120008-002
|
Avnet Americas | Cable Assembly Sensor 1m 8 Position M12 Plug Gray - Bulk (Alt: T4161120008-002) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$14.2780 / $17.1820 | Buy Now |
DISTI #
571-T4161120008-002
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-MS-8CON-PUR-1.0SH | 5 |
|
$15.6200 / $22.6100 | Buy Now |
DISTI #
71880592
|
RS | Connector, Heavy Duty, M12, RPC, MS, 8CON, PUR, 1.0SH | TE Connectivity T4161120008-002 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$26.0500 / $28.3100 | RFQ |
|
Future Electronics | M12-MS-8CON-PVC-1.0SH RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$14.7700 / $15.2800 | Buy Now |
|
Future Electronics | M12-MS-8CON-PVC-1.0SH RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$13.4200 / $13.9000 | Buy Now |
DISTI #
AMPT4161120008-002
|
Heilind Electronics | RPC-M12-MS-8CON-PUR-1.0SH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-MS-8CON-PUR-1.0SH RoHS: Compliant | 0 |
|
$13.5800 / $19.8900 | Buy Now |
DISTI #
AMPT4161120008-002
|
Interstate Connecting Components | RPC-M12-MS-8CON-PUR-1.0SH | 0 |
|
Buy Now | |
|
Master Electronics | RPC-M12-MS-8CON-PUR-1.0SH RoHS: Compliant | 0 |
|
$13.5800 / $19.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4161120008-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4161120008-002
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |