-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4161220002-003-ND
|
DigiKey | RPC-M12-MR-2CON-PUR-1.5SH Min Qty: 100 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$11.4817 | Buy Now |
DISTI #
T4161220002-003
|
Avnet Americas | Cable Assembly Sensor 1.5m 2 Position M12 Plug 22AWG Gray Bag - Bulk (Alt: T4161220002-003) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$9.5816 / $11.5304 | Buy Now |
DISTI #
571-T4161220002-003
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-MR-2CON-PUR-1.5SH RoHS: Compliant | 0 |
|
$10.7700 / $11.1300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 5 Lead time: 19 Weeks Container: Box | 0Box |
|
$9.5600 | Buy Now |
DISTI #
AMPT4161220002-003
|
Heilind Electronics | RPC-M12-MR-2CON-PUR-1.5SH | Americas - 0 in Stock |
|
$11.5522 / $12.3031 | Buy Now |
|
Onlinecomponents.com | RPC-M12-MR-2CON-PUR-1.5SH RoHS: Compliant | 0 |
|
$11.1400 / $16.2400 | Buy Now |
DISTI #
AMPT4161220002-003
|
Interstate Connecting Components | RPC-M12-MR-2CON-PUR-1.5SH | 0 |
|
$11.5522 / $12.3031 | Buy Now |
DISTI #
000000000005847862
|
Sager | Sensor Cables / Actuator Cables RPC-M12-MR-2CON-PUR-1.5SH Min Qty: 100 | 0 |
|
$11.2800 / $11.6000 | Buy Now |
|
Master Electronics | RPC-M12-MR-2CON-PUR-1.5SH RoHS: Compliant | 0 |
|
$11.1400 / $16.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4161220002-003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4161220002-003
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Total Number of Contacts | 2 | |
Wire Size-Max | 22 AWG |