-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0453
|
Newark | Sensor Cord, 8P M12 Rcpt-Free End, 4.9 , Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:1.5M, Cable Length - Imperial:4.9Ft, Product Range:T416 Series Rohs Compliant: Yes |Te Connectivity T4161420008-003 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2700 / $25.2100 | Buy Now |
DISTI #
A142296-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 4.92' Min Qty: 1 Lead time: 17 Weeks Container: Bag |
1 In Stock |
|
$17.5821 / $25.9600 | Buy Now |
DISTI #
T4161420008-003
|
Avnet Americas | Cable Assembly Sensor 1.5m 8 Position M12 Receptacle Gray - Bulk (Alt: T4161420008-003) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$16.0480 / $19.3120 | Buy Now |
DISTI #
571-T4161420008-003
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-FR-8CON PUR-1.5SH RoHS: Compliant | 0 |
|
$18.2600 / $25.6600 | Order Now |
|
Future Electronics | M12-FR-8CON-PUR-1.5SH RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bag | 0Bag |
|
$15.0900 / $15.6200 | Buy Now |
DISTI #
AMPT4161420008-003
|
Heilind Electronics | RPC-M12-FR-8CON-PUR-1.5SH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-FR-8CON-PUR-1.5SH RoHS: Compliant | Alternative Product Available |
|
$16.5000 / $22.3500 | Buy Now |
DISTI #
T4161420008-003
|
Avnet Americas | Cable Assembly Sensor 1.5m 8 Position M12 Receptacle Gray - Bulk (Alt: T4161420008-003) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$16.0480 / $19.3120 | Buy Now |
DISTI #
T4161420008-003
|
Avnet Americas | Cable Assembly Sensor 1.5m 8 Position M12 Receptacle Gray - Bulk (Alt: T4161420008-003) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$16.0480 / $19.3120 | Buy Now |
DISTI #
AMPT4161420008-003
|
Interstate Connecting Components | RPC-M12-FR-8CON-PUR-1.5SH | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4161420008-003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4161420008-003
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |