-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4161420008-006-ND
|
DigiKey | RPC-M12-FR-8CON-PUR-7.0SH Min Qty: 2 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.9500 | Buy Now |
DISTI #
T4161420008-006
|
Avnet Americas | Cable Assembly Sensor 7m 8 Position M12 Receptacle Gray - Bulk (Alt: T4161420008-006) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$29.7714 / $35.8266 | Buy Now |
DISTI #
571-T4161420008-006
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-FR-8CON-PUR-7.0SH RoHS: Compliant | 0 |
|
$34.4300 / $42.0800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2 Package Multiple: 2 Container: Bag | 0Bag |
|
$29.6900 | Buy Now |
DISTI #
AMPT4161420008-006
|
Heilind Electronics | RPC-M12-FR-8CON-PUR-7.0SH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-FR-8CON-PUR-7.0SH RoHS: Compliant | 0 |
|
$32.1000 / $41.4700 | Buy Now |
DISTI #
T4161420008-006
|
Avnet Americas | Cable Assembly Sensor 7m 8 Position M12 Receptacle Gray - Bulk (Alt: T4161420008-006) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$29.7714 / $35.8266 | Buy Now |
DISTI #
T4161420008-006
|
Avnet Americas | Cable Assembly Sensor 7m 8 Position M12 Receptacle Gray - Bulk (Alt: T4161420008-006) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$29.7714 / $35.8266 | Buy Now |
|
Master Electronics | RPC-M12-FR-8CON-PUR-7.0SH RoHS: Compliant | 0 |
|
$32.1000 / $41.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4161420008-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4161420008-006
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Jacket Material | POLYURETHANE | |
Length | 7 mm | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |