T4162114005-004
TE Connectivity
Description: Cable Assembly, 22AWG, 60V, Communication Cable

Overview of T4162114005-004 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for T4162114005-004 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 95AC0464
Newark Sensor Cord, 5P M12 Plug-M12 Rcpt, 9.8 , Connector Type A:M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:T416 Series Rohs Compliant: Yes |Te Connectivity T4162114005-004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 30
  • 1 $29.8200
  • 5 $29.6800
  • 10 $29.5600
  • 25 $29.4200
  • 50 $29.3000
  • 100 $29.1600
$29.1600 / $29.8200 Buy Now
DISTI # 87AJ8680
Newark Rpc-M12-5Ms-3.0Sh-M12-5Fr-Pvc |Amp Te Connectivity T4162114005-004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $40.4700
  • 5 $38.3600
  • 10 $37.1200
  • 25 $35.2300
  • 50 $31.9700
  • 100 $30.3600
$30.3600 / $40.4700 Buy Now
DISTI # A142330-ND
DigiKey CBL 5POS RCPT TO PLUG RA 9.84' Min Qty: 1 Lead time: 20 Weeks Container: Bag 52
In Stock
  • 1 $39.5500
  • 10 $32.6460
  • 25 $30.3444
  • 50 $28.6702
  • 100 $28.0424
  • 250 $27.8332
$27.8332 / $39.5500 Buy Now
DISTI # 95AC0464
Avnet Americas Cable Assembly Sensor 3m 5 Position M12 Plug to M12 Receptacle 0.34mm? Black - Bulk (Alt: 95AC0464) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk 30 Partner Stock
  • 1 $29.8200
  • 5 $29.6800
  • 10 $29.5600
  • 25 $29.4200
  • 50 $29.3000
$29.3000 / $29.8200 Buy Now
DISTI # T4162114005-004
Avnet Americas Cable Assembly Sensor 3m 5 Position M12 Plug to M12 Receptacle 0.34mm? Black - Bulk (Alt: T4162114005-004) RoHS: Compliant Min Qty: 75 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk 0
  • 75 $29.4224
  • 85 $28.5936
  • 160 $27.7648
  • 375 $26.9360
  • 750 $26.1072
  • 3,750 $25.2784
  • 7,500 $24.4496
$24.4496 / $29.4224 Buy Now
DISTI # 571-T4162114005-004
Mouser Electronics Sensor Cables / Actuator Cables M12-5MS-3.0SH M12-5FR-PVC RoHS: Compliant 0
  • 75 $28.6700
  • 100 $28.0300
  • 250 $26.9200
$26.9200 / $28.6700 Order Now
Future Electronics M12-5MS-3.0SH-M12-5FR-PVC RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 5 Lead time: 24 Weeks Container: Bag 0
Bag
  • 5 $27.7100
  • 15 $27.4200
  • 25 $27.2800
  • 50 $27.1000
  • 100 $26.8100
$26.8100 / $27.7100 Buy Now
DISTI # AMPT4162114005-004
Heilind Electronics RPC-M12-5MS-3.0SH-M12-5FR-PVC Americas - 0 in Stock
  • 75 $30.9254
  • 245 $29.5522
$29.5522 / $30.9254 Buy Now
Onlinecomponents.com RPC-M12-5MS-3.0SH-M12-5FR-PVC RoHS: Compliant 127 Partner Stock
  • 5 $33.0800
  • 10 $32.5900
  • 25 $31.1000
  • 50 $29.3500
  • 100 $28.0400
  • 250 $27.2600
  • 500 $25.6400
$25.6400 / $33.0800 Buy Now
DISTI # 55437177
Verical Cable Assembly Circular Sensor/Actuator 3m 22AWG M8 Circular to M8 Circular 5 to 5 POS M-F Min Qty: 3 Package Multiple: 1 Americas - 67
  • 1 $29.6500
  • 12 $29.1000
  • 23 $28.5500
  • 45 $28.0000
  • 75 $27.4500
  • 100 $26.2400
$26.2400 / $29.6500 Buy Now
DISTI # 65693943
Verical Cable Assembly Circular Sensor/Actuator 3m 22AWG M8 Circular to M8 Circular 5 to 5 POS M-F Min Qty: 3 Package Multiple: 1 Americas - 60
  • 1 $29.6500
  • 12 $29.1000
  • 23 $28.5500
  • 45 $28.0000
  • 75 $27.4500
  • 100 $26.2400
$26.2400 / $29.6500 Buy Now
DISTI # T4162114005-004
TTI Sensor Cables / Actuator Cables M12-5MS-3.0SH M12-5FR-PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Each Americas - 0
  • 75 $27.7400
  • 225 $27.2000
  • 450 $25.6300
  • 975 $25.1200
$25.1200 / $27.7400 Buy Now
DISTI # T4162114005004-0
TME T4162114005-004 Min Qty: 2 127
  • 2 $26.7196
  • 16 $23.6110
  • 32 $23.1587
  • 63 $22.7221
  • 75 $22.2698
  • 100 $21.2763
$21.2763 / $26.7196 Buy Now
DISTI # AMPT4162114005-004
Interstate Connecting Components RPC-M12-5MS-3.0SH-M12-5FR-PVC 0
  • 75 $30.9254
  • 245 $29.5522
$29.5522 / $30.9254 Buy Now
DISTI # T4162114005-004
Avnet Abacus Cable Assembly Sensor 3m 5 Position M12 Plug to M12 Receptacle 0.34mm� Black (Alt: T4162114005-004) RoHS: Compliant Min Qty: 75 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114403358500
Chip1Stop Connector Circular RoHS: Compliant 127
  • 3 $33.5000
  • 12 $32.7000
  • 23 $32.1000
  • 45 $29.6000
  • 75 $28.9000
  • 100 $27.6000
$27.6000 / $33.5000 Buy Now
Master Electronics RPC-M12-5MS-3.0SH-M12-5FR-PVC RoHS: Compliant 127 Partner Stock
  • 5 $33.0800
  • 10 $32.5900
  • 25 $31.1000
  • 50 $29.3500
  • 100 $28.0400
  • 250 $27.2600
  • 500 $25.6400
$25.6400 / $33.0800 Buy Now

CAD Models for T4162114005-004 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T4162114005-004 by TE Connectivity

T4162114005-004
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
18 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Conductor Material
COPPER ALLOY
Connector Support Type
CABLE ASSEMBLY
Insulator Material
POLYVINYLCHLORIDE
Jacket Material
POLYVINYLCHLORIDE
Length
3 mm
Rated Current
4 A
Rated Voltage
60 V
Rated Voltage(DC)
60 V
Shielding
YES
Wire Gauge
22 AWG
Wire Size-Max
22 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. T4162114005-004
    TE Connectivity
    Cable Assembly, 22AWG, 60V, Communication Cable
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T4162114005-004 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T4162114005-004 by TE Connectivity

Select Manufacturer
Which Manufacturer of T4162114005-004 would you like to use for your alert(s)?
  • Please alert me when T4162114005-004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T4162114005-004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T4162114005-004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T4162114005-004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T4162114005-004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T4162114005-004 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: