-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0473
|
Newark | Sensor Cord, 5P M12 Plug-M12 Rcpt, 19.7", Connector Type A:M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:T416 Series Rohs Compliant: Yes |Te Connectivity T4162124005-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$24.9500 | Buy Now |
DISTI #
87AJ8689
|
Newark | Rpc-M12-5Ms-0.5Sh-M12-5Fr-Pur |Amp Te Connectivity T4162124005-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3900 / $31.1900 | Buy Now |
DISTI #
A142338-ND
|
DigiKey | CBL 5POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
169 In Stock |
|
$22.4868 / $31.9500 | Buy Now |
DISTI #
T4162124005-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 5 Position M12 Plug to M12 Receptacle 0.34mm² Gray - Bulk (Alt: T4162124005-001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$19.7532 / $23.7708 | Buy Now |
DISTI #
95AC0473
|
Avnet Americas | Cable Assembly Sensor 0.5m 5 Position M12 Plug to M12 Receptacle 0.34mm² Gray - Bulk (Alt: 95AC0473) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 200 Partner Stock |
|
$24.9500 | Buy Now |
DISTI #
571-T4162124005-001
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-5MS-0.5SH M12-5FR-PUR RoHS: Compliant | 0 |
|
$23.1500 | Order Now |
|
Future Electronics | M12-5MS-0.5SH-M12-5FR-PUR RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 5 Container: Bag | 0Bag |
|
$15.2500 / $15.7800 | Buy Now |
DISTI #
AMPT4162124005-001
|
Heilind Electronics | RPC-M12-5MS-0.5SH-M12-5FR-PUR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-5MS-0.5SH-M12-5FR-PUR RoHS: Compliant | 0 |
|
$20.7800 / $56.9200 | Buy Now |
DISTI #
T4162124005-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 5 Position M12 Plug to M12 Receptacle 0.34mm² Gray - Bulk (Alt: T4162124005-001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$19.7532 / $23.7708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4162124005-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4162124005-001
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYURETHANE | |
Length | 0.5 mm | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Rated Voltage(DC) | 60 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |