-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4162213005-004-ND
|
DigiKey | RPC-M12-5MR-3.0SH-M12-5FS-PVC Min Qty: 75 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.0616 | Buy Now |
DISTI #
T4162213005-004
|
Avnet Americas | Cable Assembly Sensor 3m 5 Position M12 Plug to M12 Receptacle 0.34mm? Black - Bulk (Alt: T4162213005-004) RoHS: Compliant Min Qty: 75 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$25.0868 / $30.1892 | Buy Now |
DISTI #
571-T4162213005-004
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-5MR-3.0SH-M12-5FS-PVC | 0 |
|
$28.8100 / $29.5500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 75 Package Multiple: 5 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$25.0200 | Buy Now |
DISTI #
AMPT4162213005-004
|
Heilind Electronics | RPC-M12-5MR-3.0SH-M12-5FS-PVC | Americas - 0 in Stock |
|
$30.3134 / $31.7314 | Buy Now |
|
Onlinecomponents.com | RPC-M12-5MR-3.0SH-M12-5FS-PVC RoHS: Compliant |
71 Partner Stock |
|
$31.5600 / $53.8800 | Buy Now |
DISTI #
69726273
|
Verical | M8/M12 Cable Assemblies Min Qty: 3 Package Multiple: 1 | Americas - 71 |
|
$28.7400 / $30.4200 | Buy Now |
DISTI #
T4162213005004-0
|
TME | T4162213005-004 Min Qty: 2 | 71 |
|
$23.2947 / $27.4072 | Buy Now |
DISTI #
AMPT4162213005-004
|
Interstate Connecting Components | RPC-M12-5MR-3.0SH-M12-5FS-PVC | 0 |
|
$30.3134 / $31.7314 | Buy Now |
DISTI #
C1S114414605486
|
Chip1Stop | Connector Circular RoHS: Compliant | 71 |
|
$30.4000 / $34.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4162213005-004
TE Connectivity
Buy Now
|
Compare Parts:
T4162213005-004
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |