-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 30V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4162223008-003-ND
|
DigiKey | RPC-M12-8MR-1.5SH-M12-8FS-PUR Min Qty: 100 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.8740 | Buy Now |
DISTI #
T4162223008-003
|
Avnet Americas | Cable Assembly PUR 24AWG 1.5m 8Position Right Angle M12 Circular to 8Position M12 Circular Plug to Receptacle - Bulk (Alt: T4162223008-003) RoHS: Not Compliant Min Qty: 100 Package Multiple: 5 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$28.4498 / $34.2362 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 5 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$28.3700 | Buy Now |
DISTI #
AMPT4162223008-003
|
Heilind Electronics | RPC-M12-8MR-1.5SH-M12-8FS-PUR | Americas - 0 in Stock |
|
$35.4559 / $35.9851 | Buy Now |
|
Onlinecomponents.com | RPC-M12-8MR-1.5SH-M12-8FS-PUR RoHS: Compliant | 0 |
|
$29.9300 / $62.6900 | Buy Now |
DISTI #
AMPT4162223008-003
|
Interstate Connecting Components | RPC-M12-8MR-1.5SH-M12-8FS-PUR | 0 |
|
$35.4559 / $35.9851 | Buy Now |
|
Master Electronics | RPC-M12-8MR-1.5SH-M12-8FS-PUR RoHS: Compliant | 0 |
|
$29.9300 / $62.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4162223008-003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4162223008-003
TE Connectivity
Cable Assembly, 30V, Communication Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
Mounting Option 1 | M12X1 | |
Mounting Option 2 | SCREW | |
Rated Current | 2 A | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | YES | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |