Part Details for T42-1/C by Vector Electronics & Technology Inc
Overview of T42-1/C by Vector Electronics & Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for T42-1/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38F1363
|
Newark | Pcb Terminal, Push-In, 100Pcs, Accessory Type:-, For Use With:-, Connector Type:Test Point, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts, Insulator Material:Uninsulated, Length:0.17", Mounting Hole Dia:0.042 Rohs Compliant: Yes |Vector Electronics T42-1/C Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 2 |
|
$8.3100 / $12.5600 | Buy Now |
DISTI #
V1069-ND
|
DigiKey | TERMINAL MICRO .042"HOLE 100/PKG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
24 In Stock |
|
$8.8628 / $12.6100 | Buy Now |
DISTI #
574-T42-1/C
|
Mouser Electronics | Circuit Board Hardware - PCB 100 PER PKG RoHS: Compliant | 16 |
|
$9.4700 / $12.4400 | Buy Now |
DISTI #
70219509
|
RS | Terminal, 0.042 in., 0.025 in., 0.032, 0.034 in., Push-In, T42-1 | Vector Electronics & Technology T42-1/C RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 2 |
|
$10.6600 / $12.8400 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for T42-1/C
T42-1/C CAD Models
T42-1/C Part Data Attributes:
|
T42-1/C
Vector Electronics & Technology Inc
Buy Now
Datasheet
|
Compare Parts:
T42-1/C
Vector Electronics & Technology Inc
Connector Accessory
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VECTOR ELECTRONICS & TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY |