Part Details for T4227A 0200 by CK tools
Overview of T4227A 0200 by CK tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4227A 0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7833
|
Newark | Engineer S Hammer 200 G, Weight:200G, Head Type:-, Overall Length:280Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Handle Type:Ash, Hammer Type:Pin, Length:280Mm Rohs Compliant: Na |Ck Tools T4227A 0200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$10.3800 / $14.8200 | Buy Now |
DISTI #
CK-T4227A-0200
|
TME | Hammer, fitter type, 200g Min Qty: 1 | 4 |
|
$10.6800 / $11.8700 | Buy Now |
DISTI #
03L3996
|
Bürklin Elektronik | Locksmith hammer, 100 mm, 200 g, T4227A 0200 Min Qty: 1 | 4 |
|
$10.1569 / $13.6510 | Buy Now |