Part Details for T435-800W by STMicroelectronics
Overview of T435-800W by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T435-800W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T435-800W
|
Avnet Americas | Thyristor TRIAC 800V 31A 3-Pin(3+Tab) ISOWATT220AB Tube - Rail/Tube (Alt: T435-800W) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ |
Part Details for T435-800W
T435-800W CAD Models
T435-800W Part Data Attributes:
|
T435-800W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T435-800W
STMicroelectronics
4A Snubberless™ Triacs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 3.5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for T435-800W
This table gives cross-reference parts and alternative options found for T435-800W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T435-800W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT136X-800 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | T435-800W vs BT136X-800 |
BT136X-800,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | T435-800W vs BT136X-800,127 |
BT136X-800E,127 | BT136X-800E | NXP Semiconductors | T435-800W vs BT136X-800E,127 |
BT136X-800G | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | NXP Semiconductors | T435-800W vs BT136X-800G |
BT136F-800G | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | NXP Semiconductors | T435-800W vs BT136F-800G |
BT136X-800E,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | T435-800W vs BT136X-800E,127 |
Q8006LH4 | Alternistor TRIAC, 800V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | T435-800W vs Q8006LH4 |
934038100127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | T435-800W vs 934038100127 |
BT136X-800 | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | NXP Semiconductors | T435-800W vs BT136X-800 |
934037710127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | T435-800W vs 934037710127 |