Part Details for T435800B by SGS Semiconductor Ltd
Overview of T435800B by SGS Semiconductor Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T435800B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 4 A TRIAC Snubberless TRIAC, 800V V(DRM), 4A I(T)RMS RoHS: Compliant | Europe - 2605 |
|
RFQ |