Part Details for T45BIW8-A by Panduit Corp
Overview of T45BIW8-A by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T45BIW8-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H4747
|
Newark | Raceway Duct, 8.01 X2.38"x0.73", Off Wht, External Height - Metric:18.5Mm, External Width - Metric:60.4Mm, Length - Metric:2.4M, External Height - Imperial:0.73", External Width - Imperial:2.38", Length - Imperial:8.01Ft Rohs Compliant: Yes |Panduit T45BIW8-A Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.1000 / $6.3700 | Buy Now |
DISTI #
T45BIW8-A-ND
|
DigiKey | WIRE DUCT SOLID BASE ADH 8' WHT Min Qty: 20 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.5820 | Buy Now |
DISTI #
T45BIW8-A
|
Avnet Americas | Cable Accessories Power Rated Raceway Polyvinyl Chloride Off White - Shrink Tubing that comes in 4ft sticks (Alt: T45BIW8-A) RoHS: Not Compliant Min Qty: 160 Package Multiple: 8 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 | Buy Now |
DISTI #
644-T45BIW8-A
|
Mouser Electronics | Wire Ducting & Raceways T-45 PWR RATED MC RACEWAY W/ADH 8FT RoHS: Compliant | 0 |
|
$4.6700 / $4.8200 | Order Now |
DISTI #
PANT45BIW8-A
|
Heilind Electronics | T-45 POWER RATED RACEWAY B MULTI-CHANNEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Surface Raceway - Base ONLY + Adh Mtg Tape - Off White - 2.38" x 1.25" - 8 FT Length RoHS: Compliant |
144 In Stock |
|
$4.8800 / $7.1200 | Buy Now |
DISTI #
69170351
|
Verical | Solid Wall Rectangular Polyvinyl Chloride Off White Min Qty: 8 Package Multiple: 8 Date Code: 2250 | Americas - 144 |
|
$5.9658 / $9.2718 | Buy Now |
DISTI #
T45BIW8-A
|
Avnet Americas | Cable Accessories Power Rated Raceway Polyvinyl Chloride Off White - Shrink Tubing that comes in 4ft sticks (Alt: T45BIW8-A) RoHS: Not Compliant Min Qty: 160 Package Multiple: 8 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 | Buy Now |
DISTI #
000000000001197778
|
Sager | Wire Ducting & Raceways T-45 PWR RATED MC RACEWAY W/ADH 8FT Min Qty: 160 | 0 |
|
$3.6100 / $3.7900 | Buy Now |
|
Master Electronics | Surface Raceway - Base ONLY + Adh Mtg Tape - Off White - 2.38" x 1.25" - 8 FT Length RoHS: Compliant |
144 In Stock |
|
$4.8800 / $7.1200 | Buy Now |