-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3147
|
Newark | Cap, 10Μf, 6.3V, 10%, 1206, Smd, Capacitance:10Μf, Voltage Rating:6.3V, Tantalum Capacitor Case:1206 [3216 Metric], Product Range:T491 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T491A106K006AT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 120 |
|
$0.1260 / $0.2320 | Buy Now |
DISTI #
87H4375
|
Newark | Tantalum Capacitor, 10Uf, 6V, 4 Ohm, 0.1, 3216-18, Full Reel, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:4Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kemet T491A106K006AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1090 | Buy Now |
DISTI #
T491A106K006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A106K006AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0730 / $0.1032 | Buy Now |
DISTI #
T491A106K006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A106K006AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0730 / $0.0763 | Buy Now |
DISTI #
70096895
|
RS | 10uF Solid MnO2 Tantalum Electrolytic Capacitor, 6.3 V dc +/-10%, T491 Series | KEMET T491A106K006AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1050 | RFQ |
|
Bristol Electronics | 22877 |
|
RFQ | ||
|
Bristol Electronics | 7854 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 1443 |
|
$0.0900 / $0.3000 | Buy Now |
DISTI #
T491A106K006AT
|
TME | Capacitor: tantalum, 10uF, 6.3VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 1 | 4313 |
|
$0.1080 / $0.4300 | Buy Now |
|
ComSIT USA | TANTALUM SURFACE MOUNT CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A106K006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A106K006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 54.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A106K006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A106K006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
07016-009KCB6Z | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | T491A106K006AT vs 07016-009KCB6Z |
TBJA106K006RALC0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | T491A106K006AT vs TBJA106K006RALC0945 |
T493A106K006CT612A7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | T491A106K006AT vs T493A106K006CT612A7610 |
T493A106K006BN61107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | T491A106K006AT vs T493A106K006BN61107280 |
TBJA106K006RXSC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | T491A106K006AT vs TBJA106K006RXSC0923 |
TBJA106K006RCLB0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | T491A106K006AT vs TBJA106K006RCLB0H45 |
TBJA106K006RKLZ0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | T491A106K006AT vs TBJA106K006RKLZ0H45 |
TBJA106K006RDLB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | T491A106K006AT vs TBJA106K006RDLB0745 |
TBJA106K006JASB0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | T491A106K006AT vs TBJA106K006JASB0H24 |
TBJA106K006JCSB0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | T491A106K006AT vs TBJA106K006JCSB0800 |