Part Details for T491B334M050AS by KEMET Corporation
Overview of T491B334M050AS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491B334M050AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.33 uF, SURFACE MOUNT, 1411 | 307 |
|
$0.2790 / $0.9300 | Buy Now |
Part Details for T491B334M050AS
T491B334M050AS CAD Models
T491B334M050AS Part Data Attributes
|
T491B334M050AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B334M050AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 36.8 mA | |
Series | T491 (50V,S) | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491B334M050AS
This table gives cross-reference parts and alternative options found for T491B334M050AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B334M050AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB334M050CLLZT024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T491B334M050AS vs TBJB334M050CLLZT024 |
T496B334M050BK6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491B334M050AS vs T496B334M050BK6110WAFL |
T493B334M050AM6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491B334M050AS vs T493B334M050AM6220WAFL |
T493B334M050CM6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491B334M050AS vs T493B334M050CM6310WAFL |
T492B334M050BHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | KEMET Corporation | T491B334M050AS vs T492B334M050BHTLVL7280 |
T492B334M050CB42517610 | Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | KEMET Corporation | T491B334M050AS vs T492B334M050CB42517610 |
TBJB334M050CALD9H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T491B334M050AS vs TBJB334M050CALD9H00 |
TBJB334M050CALZ0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T491B334M050AS vs TBJB334M050CALZ0724 |
TBJB334M050CBLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B334M050AS vs TBJB334M050CBLZ0800 |
TBJB334M050CCMB0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T491B334M050AS vs TBJB334M050CCMB0000 |