Part Details for T491D106M035AH4818 by KEMET Corporation
Overview of T491D106M035AH4818 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D106M035AH4818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491D106M035AH4818-ND
|
DigiKey | CAP TANT 10UF 20% 35V 2917 Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6963 | Buy Now |
DISTI #
T491D106M035AH4818
|
Avnet Americas | 10.0UF 35.0V - Tape and Reel (Alt: T491D106M035AH4818) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491D106M35AH4818
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 10uF 20% RoHS: Not Compliant | 0 |
|
$0.6590 / $0.6910 | Order Now |