-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y8885
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 220 F, 10%, 16 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T491D227K016AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6995 |
|
$0.9700 / $1.9200 | Buy Now |
DISTI #
05AC9609
|
Newark | Cap, 220Μf, 16V, 10%, Capacitance:220Μf, Voltage Rating:16V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T491 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T491D227K016AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.6790 / $0.8060 | Buy Now |
DISTI #
T491D227K016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 16 V, ? 10%, -55 to 125 ?C, 2917 [7343 Metric] - Tape and Reel (Alt: T491D227K016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5580 / $0.5832 | Buy Now |
DISTI #
T491D227K016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 16 V, ? 10%, -55 to 125 ?C, 2917 [7343 Metric] - Tape and Reel (Alt: T491D227K016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6477 / $0.9273 | Buy Now |
DISTI #
70610888
|
RS | 220uF Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, T491 Series | KEMET T491D227K016AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.8200 | RFQ |
|
Bristol Electronics | 36941 |
|
RFQ | ||
DISTI #
T491D227K016AT
|
TME | Capacitor: tantalum, 220uF, 16VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 1 | 4897 |
|
$0.7100 / $1.6600 | Buy Now |
|
ComSIT USA | TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4539 |
|
RFQ | |
DISTI #
T491D227K016AT
|
Avnet Abacus | - Tape and Reel (Alt: T491D227K016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D227K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D227K016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 163.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D227K016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D227K016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T495D227K016AME150 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491D227K016AT vs T495D227K016AME150 |
T491D227K016AG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | T491D227K016AT vs T491D227K016AG |
T495D227K016AHE1507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | T491D227K016AT vs T495D227K016AHE1507280 |
T491D227K016AM | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | T491D227K016AT vs T491D227K016AM |
B45116D2276K227 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917, | T491D227K016AT vs B45116D2276K227 |
B45016D2276K227 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T491D227K016AT vs B45016D2276K227 |
F931C227KNG | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917, | T491D227K016AT vs F931C227KNG |
T491D227K016ZT7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T491D227K016AT vs T491D227K016ZT7280 |
595D227X9016D2W | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917, | T491D227K016AT vs 595D227X9016D2W |
B45198H3227K409 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917, | T491D227K016AT vs B45198H3227K409 |