Part Details for T491D335K050AS by KEMET Corporation
Overview of T491D335K050AS by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D335K050AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 688 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 185 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 50V, 10±% | 316 |
|
$0.4250 / $0.8500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 50V, 10±% | 216 |
|
$0.4250 / $0.8500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 50V, 10±% | 148 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 50V, 10±% | 1 |
|
$0.5100 | Buy Now |
Part Details for T491D335K050AS
T491D335K050AS CAD Models
T491D335K050AS Part Data Attributes
|
T491D335K050AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D335K050AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491D335K050AS
This table gives cross-reference parts and alternative options found for T491D335K050AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D335K050AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D335K050CK611B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | KEMET Corporation | T491D335K050AS vs T493D335K050CK611B7280 |
T496D335K050ZC6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | KEMET Corporation | T491D335K050AS vs T496D335K050ZC6320 |
T493D335K050CK652BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | KEMET Corporation | T491D335K050AS vs T493D335K050CK652BWAFL |
TBJD335K050CSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T491D335K050AS vs TBJD335K050CSLD0923 |
TBJD335K050CRLZTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | T491D335K050AS vs TBJD335K050CRLZTH45 |
TBJD335K050CRLD9HGC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T491D335K050AS vs TBJD335K050CRLD9HGC |
TBJD335K050CLSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | T491D335K050AS vs TBJD335K050CLSD0745 |
TBJD335K050CLLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | T491D335K050AS vs TBJD335K050CLLD0023 |
TBJD335K050CKST0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | T491D335K050AS vs TBJD335K050CKST0823 |
TBJD335K050CKSD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | T491D335K050AS vs TBJD335K050CKSD0H45 |