-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491X226K035AT by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC5032
|
Newark | Cap 22Uf 35Vdc 10% 7.3 X 4.3 X 4Mm Smd 7343-43 Rohs Compliant: Yes |Kemet T491X226K035AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$0.7700 / $0.8550 | Buy Now |
DISTI #
95W0155
|
Newark | Cap, 22Μf, 35V, 10%, Reel, Capacitance:22Μf, Voltage Rating:35V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T491 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T491X226K035AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.8870 / $0.9630 | Buy Now |
DISTI #
57K2214
|
Newark | Tantalum Capacitor, 22Uf, 35V, Case X, Reel, Capacitance:22Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.7Ohm, Manufacturer Size Code:X, Failure Rate:-, Ripple Current:486Ma Rohs Compliant: Yes |Kemet T491X226K035AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 191 |
|
$1.1600 / $1.8700 | Buy Now |
DISTI #
T491X226K035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343 Metric] - Tape and Reel (Alt: T491X226K035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 1500 |
|
$0.5770 / $0.6252 | Buy Now |
DISTI #
T491X226K035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343 Metric] - Tape and Reel (Alt: T491X226K035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5491 / $0.5870 | Buy Now |
DISTI #
57K2214
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343 Metric] - Product that comes on tape, but is not reeled (Alt: 57K2214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 5 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
70097181
|
RS | 22uF Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-10%, T491 Series | KEMET T491X226K035AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $1.7800 | RFQ |
DISTI #
70095882
|
RS | Capacitor, Tantalum SMT, 22uF 35V 10% | KEMET T491X226K035AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.7500 | RFQ |
|
Bristol Electronics | Min Qty: 3 | 3104 |
|
$0.4875 / $1.8750 | Buy Now |
|
Bristol Electronics | 845 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491X226K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X226K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 50 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 194 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491X226K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X226K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X226K035BM6112 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491X226K035AT vs T493X226K035BM6112 |
T493X226K035CB631A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | T491X226K035AT vs T493X226K035CB631A7640 |
T493X226K035BN61307280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | T491X226K035AT vs T493X226K035BN61307280 |
T493X226K035CC622B7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | T491X226K035AT vs T493X226K035CC622B7640 |
T493X226K035BN64107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491X226K035AT vs T493X226K035BN64107610 |
T493X226K035AK6311 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491X226K035AT vs T493X226K035AK6311 |
T493X226K035CC632A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | T491X226K035AT vs T493X226K035CC632A7640 |
T493X226K035AN62107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491X226K035AT vs T493X226K035AN62107610 |
T493X226K035CH632C7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | T491X226K035AT vs T493X226K035CH632C7280 |
T493X226K035AM6330WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491X226K035AT vs T493X226K035AM6330WAFL |