-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491X226K050AT by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7429
|
Newark | Cap, 22Μf, 50V, 10%, Capacitance:22Μf, Voltage Rating:50V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T491 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T491X226K050AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1143 |
|
$2.7900 / $5.1800 | Buy Now |
DISTI #
42AC0213
|
Newark | Cap, 22Μf, 50V, 10% Rohs Compliant: Yes |Kemet T491X226K050AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$2.2700 | Buy Now |
DISTI #
94W4780
|
Newark | Tantalum Capacitor, 22Uf 50V, 0.6 Ohm, 0.1, 7343-43, Capacitance:22Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:X, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491X226K050AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2800 | Buy Now |
DISTI #
T491X226K050AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 50 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T491X226K050AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.4703 / $2.5821 | Buy Now |
DISTI #
T491X226K050AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 50 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T491X226K050AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.4703 / $2.9585 | Buy Now |
DISTI #
94W4780
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 50 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 94W4780) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 5 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
T491X226K050AT
|
TME | Capacitor: tantalum, 22uF, 50VDC, SMD, X, 2917, ±10%, -55÷125°C, T491 Min Qty: 1 | 0 |
|
$2.2000 / $4.1900 | RFQ |
|
ComSIT USA | AVAILABLE EU | 112 |
|
RFQ | |
DISTI #
SMC-T491X226K050AT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 112 |
|
RFQ | |
DISTI #
T491X226K050AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 50 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T491X226K050AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491X226K050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X226K050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 50 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 209.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491X226K050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X226K050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T491X226K050ATAUTO | KEMET Corporation | $1.2129 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | T491X226K050AT vs T491X226K050ATAUTO |
T491X226K050AH7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | T491X226K050AT vs T491X226K050AH7280 |
T510X226K050AMA1007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T491X226K050AT vs T510X226K050AMA1007280 |
T494X226K050AN7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491X226K050AT vs T494X226K050AN7280 |
T494X226K050AN | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491X226K050AT vs T494X226K050AN |
T494X226K050AG | KEMET Corporation | $5.0742 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY | T491X226K050AT vs T494X226K050AG |
T510X226K050ATE100 | KEMET Corporation | $8.5518 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T491X226K050AT vs T510X226K050ATE100 |
T510X226K050ATA100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T491X226K050AT vs T510X226K050ATA100 |
T510X226K050AHE1007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2917, CHIP | T491X226K050AT vs T510X226K050AHE1007280 |
T510X226K050AMA100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T491X226K050AT vs T510X226K050AMA100 |