There are no models available for this part yet.
Overview of T493C107K006CH 642C by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM7642CRQZ-RL7 | Analog Devices | 1 kV Six-Channel Digital Isola | |
LTC2642CMS-14#TRPBF | Analog Devices | 16-/14-/12-B VOUT DACs in 3 × | |
LTC2642CDD-12#PBF | Analog Devices | 16-/14-/12-B VOUT DACs in 3 × |
Price & Stock for T493C107K006CH 642C by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T493C107K006CH642C
|
TTI | Tantalum Capacitors - Solid SMD 100UF 6V 10% C SPACE GRADE Min Qty: 10 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$132.5000 / $249.4500 | Buy Now |