Part Details for T493C227K006CH 6220 by KEMET Corporation
Overview of T493C227K006CH 6220 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6220CS8#PBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In | |
LT6220CS8#TRPBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In | |
LT6220CS5#TRMPBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In |
Price & Stock for T493C227K006CH 6220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T493C227K006CH6220
|
TTI | Tantalum Capacitors - Solid SMD 220UF 6V 10% C Min Qty: 44 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$19.3700 / $20.7400 | Buy Now |