Part Details for T493X106J050CH 641B by KEMET Corporation
Overview of T493X106J050CH 641B by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9641BCPZ-80 | Analog Devices | 14Bit 80Msps ADC w/JESD204A | |
AD7641BSTZRL | Analog Devices | 18-BIT 2MSPS INT VREF ADC.I.C | |
AD9641BCPZ-155 | Analog Devices | 14Bit 155Msps ADC w/JESD204A |
Price & Stock for T493X106J050CH 641B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T493X106J050CH641B
|
TTI | Tantalum Capacitors - Solid SMD 50V 10uF 5% ESR=0.7Ohms Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |