Part Details for T49470R01105KCJ\\TRSL by Kyocera AVX Components
Overview of T49470R01105KCJ\\TRSL by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T49470R01105KCJ\\TRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T49470R01105KCJ\\TR
|
Avnet Americas | Capacitor Ceramic 1uF 200V BR 10% SMD 125°C - Custom Tape W/Leader (Alt: T49470R01105KCJ\\TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
T49470R01105KCJ\\TR
|
Avnet Americas | Capacitor Ceramic 1uF 200V BR 10% SMD 125°C - Custom Tape W/Leader (Alt: T49470R01105KCJ\\TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |