Capacitors
T494B106K010ATAUTO
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1411

Overview of T494B106K010ATAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T494B106K010ATAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T494B106K010ATAUTOTR-ND
DigiKey CAP TANT SMD LOW ESR Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.3355
$0.3355 Buy Now
DISTI # 80-T494B106K10ATAUTO
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 10uF AEC-Q200 10% ESR=0.8Ohms RoHS: Compliant 0
  • 1 $0.8100
  • 10 $0.5720
  • 100 $0.3920
  • 500 $0.3270
  • 1,000 $0.2750
  • 2,000 $0.2580
  • 10,000 $0.2290
  • 24,000 $0.2230
$0.2230 / $0.8100 Order Now

CAD Models for T494B106K010ATAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T494B106K010ATAUTO by KEMET Corporation

T494B106K010ATAUTO
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
800 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.001 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
130.4 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
0.8 mm
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T494B106K010ATAUTO
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1411
    VS

Alternate Parts for T494B106K010ATAUTO

This table gives cross-reference parts and alternative options found for T494B106K010ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B106K010ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493B106K010BB61307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494B106K010ATAUTO vs T493B106K010BB61307610
TBJB106K010JGLB0000 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T494B106K010ATAUTO vs TBJB106K010JGLB0000
TBJB106K010JKSZ0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T494B106K010ATAUTO vs TBJB106K010JKSZ0924
TBJB106K010RFLC0H00 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T494B106K010ATAUTO vs TBJB106K010RFLC0H00
T493B106K010CK632CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1411, KEMET Corporation T494B106K010ATAUTO vs T493B106K010CK632CWAFL
TBJB106K010RFLZ0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T494B106K010ATAUTO vs TBJB106K010RFLZ0045
TBJB106K010JELZ0923 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T494B106K010ATAUTO vs TBJB106K010JELZ0923
T493B106K010BK62207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation T494B106K010ATAUTO vs T493B106K010BK62207280
T493B106K010CH641A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation T494B106K010ATAUTO vs T493B106K010CH641A7280
TBJB106K010RELZ0024 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T494B106K010ATAUTO vs TBJB106K010RELZ0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494B106K010ATAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494B106K010ATAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of T494B106K010ATAUTO would you like to use for your alert(s)?
  • Please alert me when T494B106K010ATAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T494B106K010ATAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494B106K010ATAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T494B106K010ATAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494B106K010ATAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494B106K010ATAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: