-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP TANT 100UF 10V SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3400
|
Newark | 100.uf 10.0V |Kemet T494B107K010AT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 / $0.5100 | Buy Now |
DISTI #
T494B107K010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B107K010AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T494B107K010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 1311 10% RoHS: Compliant | 0 |
|
$0.4230 / $0.4500 | Order Now |
DISTI #
T494B107K010AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B107K010AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B107K010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B107K010AT
KEMET Corporation
CAP TANT 100UF 10V SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 46.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B107K010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B107K010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491B107K010AMAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494B107K010AT vs T491B107K010AMAUTO |
F931A107KBE | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 1411, | Nichicon Corporation | T494B107K010AT vs F931A107KBE |
267E1002107KN534 | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | T494B107K010AT vs 267E1002107KN534 |
TMC0JBLTE107KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KOA Speer Electronics Inc | T494B107K010AT vs TMC0JBLTE107KR |
TAJB107K010R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T494B107K010AT vs TAJB107K010R |
TAJB107K010KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | T494B107K010AT vs TAJB107K010KNJ |
T491B107K010AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B107K010AT vs T491B107K010AH |
267E1002107KL534 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T494B107K010AT vs 267E1002107KL534 |
PCT100/10BKLF | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 1411, | Nemco Electronics Corporation | T494B107K010AT vs PCT100/10BKLF |
T491B107K010ATAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494B107K010AT vs T491B107K010ATAUTO |